BQ76930EVM

Texas Instruments
595-BQ76930EVM
BQ76930EVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.481.418 Rp5.481.418

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
26 V to 44 V
2.5 V
BQ76930
BQ76930
Brand: Texas Instruments
For Use With: EV2300, EV2400
Interface Type: USB
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 20 C
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,569 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

bq76930EVM Li-Ion & Phosphate Evaluation Module

Texas Instruments bq76930EVM Li-Ion & Phosphate Evaluation Module is a populated circuit board for evaluation of the bq76930 analog front-end (AFE) along with the bq78350 Battery Management Controller that serves as part of a complete pack monitoring and protection solution for 6 to 10-series Lithium Ion, Lithium iron phosphate, and more battery chemistries. When used with an EV2300 or EV2400 interface adapter and appropriate evaluation software, it provides a complete environment to evaluate register control of the AFE or the controller configuration and demonstrate current control of a battery system with the devices.
Learn More