BQ76972PFBR

Texas Instruments
595-BQ76972PFBR
BQ76972PFBR

Mfr.:

Description:
Battery Management 3s-to-16s high-accur acy battery monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.881
Expected 16/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.058 Rp108.058
Rp82.557 Rp825.570
Rp76.136 Rp1.903.400
Rp69.164 Rp6.916.400
Rp66.046 Rp16.511.500
Rp64.945 Rp32.472.500
Full Reel (Order in multiples of 1000)
Rp62.376 Rp62.376.000
Rp60.725 Rp121.450.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer, Lithium Iron Phosphate (LiFePO4)
85 V
4.7 V to 80 V
TQFP-48
SMD/SMT
BQ76972
Reel
Cut Tape
Brand: Texas Instruments
Features: High Accuracy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 286 uA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq76972 High-Accuracy Battery Monitor

Texas Instruments bq76972 High-Accuracy Battery Monitor is a highly integrated, high-accuracy battery monitor and protector for 3-series to 16-series Li-ion, Li-polymer, and LiFePO4 battery packs. The device includes a high-accuracy monitoring system, a highly configurable protection subsystem, and support for autonomous or host-controlled cell balancing. Integration includes high-side charge-pump NFET drivers, dual programmable LDOs for external system use, and a host communication peripheral supporting 400kHz I2C, SPI, and HDQ one-wire standards. The Texas Instruments bq76972 device is available in a 48-pin TQFP package.