BQ76PL455APFCT

595-BQ76PL455APFCT
BQ76PL455APFCT

Mfr.:

Description:
Battery Management 16-cell Indust Battery Monitor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp422.141 Rp422.141
Rp338.117 Rp3.381.170
Rp317.202 Rp7.930.050
Rp316.652 Rp15.832.600
Rp294.270 Rp29.427.000
Full Reel (Order in multiples of 250)
Rp278.859 Rp69.714.750
Rp272.438 Rp136.219.000
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp388.018
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Multiple Cell
5.5 V
20 mA
79.2 V
TQFP-80
SMD/SMT
BQ76PL455A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 345,100 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

BQ76PL455A-Q1 16-Cell Battery Monitor

Texas Instruments BQ76PL455A-Q1 16-Cell Battery Monitor is a battery monitoring and protection device, designed for high-reliability automotive applications. The integrated high-speed, differential, capacitor-isolated communications interface allows up to sixteen BQ76PL455A-Q1 devices to communicate with a host. This is done via a single high-speed Universal Asynchronous Receiver/Transmitter (UART) interface. The BQ76PL455A-Q1 monitors and detects several different fault conditions. These fault conditions include overvoltage, under voltage, over temperature, and communication faults. Six GPIO ports, as well as eight analog AUX ADC inputs, are included for additional monitoring and programmable functionality. A secondary thermal shutdown is included for further protection. The BQ76PL455A-Q1 device is AEC-Q100 qualified for automotive applications.