BQ79712PBQPHPRQ1

Texas Instruments
595-BQ79712PBQPHPRQ1
BQ79712PBQPHPRQ1

Mfr.:

Description:
Battery Management 12-S battery monitor and balancer with i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp192.450 Rp192.450
Rp150.254 Rp1.502.540
Rp139.797 Rp3.494.925
Rp128.239 Rp12.823.900
Rp126.954 Rp31.738.500
Full Reel (Order in multiples of 1000)
Rp107.691 Rp107.691.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Monitor
HTQFP-48
SMD/SMT
BQ79712PB-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ79712B-Q1 Automotive Battery Monitors

Texas Instruments BQ79712B-Q1 Automotive Battery Monitors offer high-accuracy cell-voltage measurements for 12S battery modules in high-voltage battery management systems and are functional safety-compliant. These battery monitors feature advanced ADC architecture and measurement systems to meet stringent automotive standards and safety requirements. The BQ79712B-Q1 battery monitors support a bus bar without affecting measurement accuracy and provide 7 GPIOs for temperature sensors, analog/digital I2C/SPI controllers. These battery monitors incorporate a built-in balancing thermal management with automatic pause and resume control. The BQ79712B-Q1 battery monitors are compatible with the BQ79600-Q1 with SPI/UART interface. These battery monitors include robust daisy chain communication and support for ring architecture. The BQ79712B-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include Battery Management Systems (BMS) for hybrid and electric powertrain systems and for energy storage battery packs with BMS.