BUF20800AIDCPR

Texas Instruments
595-BUF20800AIDCPR
BUF20800AIDCPR

Mfr.:

Description:
LCD Gamma Buffers 18-Ch Vltg Generator w/2 Prog VCOM Chs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp128.789 Rp128.789
Rp99.435 Rp994.350
Rp92.097 Rp2.302.425
Rp83.841 Rp8.384.100
Rp79.989 Rp19.997.250
Rp77.787 Rp38.893.500
Rp75.769 Rp75.769.000
Full Reel (Order in multiples of 2000)
Rp73.201 Rp146.402.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF20800
18 Channel, 2 Channel
18 V, 5.5 V
7 V, 2 V
- 40 C
+ 95 C
SMD/SMT
HTSSOP-38
Reel
Cut Tape
MouseReel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Current per Channel: 40 mA
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Resolution: 10 bit
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 126,600 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99