BZX84WC27VDCKR

Texas Instruments
595-BZX84WC27VDCKR
BZX84WC27VDCKR

Mfr.:

Description:
Zener Diodes 27V Zener diode in S C-70 package

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.054 Rp6.054
Rp3.761 Rp37.610
Rp2.348 Rp234.800
Rp1.743 Rp871.500
Rp1.541 Rp1.541.000
Full Reel (Order in multiples of 3000)
Rp1.266 Rp3.798.000
Rp1.137 Rp6.822.000
Rp972 Rp8.748.000
Rp917 Rp22.008.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
27 V
SMD/SMT
SC-70-3
275 mW
30 nA
80 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX84WC27V
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 30 nA
Length: 2.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 25.3 mV/C
Width: 2 mm
Zener Current: 2 mA
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
8541100000
USHTS:
8541100050
TARIC:
8541100000
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
BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.