BZX884C8V2DPYR

Texas Instruments
595-BZX884C8V2DPYR
BZX884C8V2DPYR

Mfr.:

Description:
Zener Diodes 8.2V Zener diode in 0402 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
8.2 V
SMD/SMT
X1SON-2
250 mW
5 %
600 nA
15 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 600 nA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 6.2 mV/C
Width: 0.6 mm
Zener Current: 5 mA
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
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp4.348 Rp43.480
Rp2.752 Rp275.200
Rp1.706 Rp853.000
Rp1.266 Rp1.266.000
Rp1.119 Rp2.797.500
Rp972 Rp4.860.000
Full Reel (Order in multiples of 10000)
Rp826 Rp8.260.000
Rp752 Rp15.040.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.