CAHCT244IPWRG4Q1

Texas Instruments
595-CAHCT244IPWRG4Q1
CAHCT244IPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Buffe rs/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp9.815 Rp19.630.000
Rp9.558 Rp38.232.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCT
8 Input
8 Output
Non-Inverting
TSSOP-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns at 5 V
Series: SN74AHCT244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT244/SN74AHCT244-Q1 Octal Buffer/Drivers

Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244/SN74AHC244-Q1 includes one inverter gate and executes the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.