CAXC4T774QRSVRQ1

Texas Instruments
595-CAXC4T774QRSVRQ1
CAXC4T774QRSVRQ1

Mfr.:

Description:
Bus Transceivers Automotive 4-bit 2-s upply bus transceiv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
UQFN-16
650 mV
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Input Lines: 4 Input
Product: Transceivers
Product Type: Bus Transceivers
Series: SN74AXC4T774
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 27 uA
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC4T774/SN74AXC4T774-Q1 Bus Transceiver

Texas Instruments SN74AXC4T774/SN74AXC4T774-Q1 Dual-Supply Bus Transceiver is a four-bit non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V. The SN74AXC4T774/SN74AXC4T774-Q1 is also compatible with a single-supply system.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
9.000
Expected 05/11/2026
9.000
Expected 21/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.811 Rp39.811
Rp29.354 Rp293.540
Rp26.785 Rp669.625
Rp23.483 Rp2.348.300
Rp22.199 Rp5.549.750
Rp21.465 Rp10.732.500
Rp20.914 Rp20.914.000
Full Reel (Order in multiples of 3000)
Rp19.630 Rp58.890.000
Rp19.080 Rp114.480.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.