CC1314R106T0RSKR

Texas Instruments
595-CC1314R106T0RSKR
CC1314R106T0RSKR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Corte x-M33 Sub-1 GHz wir

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.933

Stock:
1.933 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp161.261 Rp161.261
Rp124.936 Rp1.249.360
Rp115.947 Rp2.898.675
Rp106.040 Rp10.604.000
Rp101.820 Rp25.455.000
Rp100.353 Rp50.176.500
Rp98.885 Rp98.885.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.4 GHz
1024 kB
256 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 105 C
VQFN-64
SMD/SMT
Brand: Texas Instruments
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 46 I/O
Number of Timers: 4 x 32 bit, 8 x 16 bit
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1314R10
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1314R10 SimpleLink™ Wireless MCUs

Texas Instruments CC1314R10 SimpleLink™ Wireless Microcontrollers (MCUs) are high-performance, low-power MCUs designed for enhanced security and on-chip over-the-air update capability. These microcontrollers support IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), Wireless M-Bus, Wi-SUN®, Amazon Sidewalk, mioty®, and proprietary systems, including the TI 15.4-Stack (Sub-1GHz). The CC1314R10 MCUs are a low Soft Error Rate (SER) Failure-in-time (FIT) for a long operation lifetime with no disruption. Typical applications include building security systems, HVAC, fire safety systems, video surveillance, smart meters, grid communications, industrial transportation, medical, factory automation, and personal electronics.