CC2340R53N0RKPR

Texas Instruments
595-CC2340R53N0RKPR
CC2340R53N0RKPR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32bit Arm Cortex-M0+ 2.4GHz w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
Arm Cortex-M0+
2.36 GHz to 2.51 GHz
32 bit
512 kB
64 kB
12 MHz
12 bit
2.2 V
3.8 V
+ 85 C
QFN-40
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of I/Os: 26 GPIO
Number of Timers/Counters: 4 Timer
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2340R5
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless MCUs

Texas Instruments CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU targeting BLUETOOTH® 5.3 Low Energy and Proprietary 2.4GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support 1 in Building automation (wireless sensors, lighting control, beacons). The Texas Instruments CC2340R5/CC2340R5-Q1 is also optimized for asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets. The CC2340R5-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.769

Stock:
1.769 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.103 Rp52.103
Rp38.710 Rp387.100
Rp35.408 Rp885.200
Rp31.922 Rp3.192.200
Rp30.087 Rp7.521.750
Rp29.354 Rp14.677.000
Rp28.069 Rp28.069.000
Full Reel (Order in multiples of 3000)
Rp28.069 Rp84.207.000