CC2430F128RTC

Texas Instruments
839-CC2430-F128
CC2430F128RTC

Mfr.:

Description:
RF System on a Chip - SoC CC2430-F128 CHIP W/ 128kB Flash A 839-CC A 839-CC2430-F128-T/R

Lifecycle:
NRND:
Not recommended for new designs.
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
12 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp261.431 Rp67.972.060
Rp258.679 Rp134.513.080
2.600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
0 dBm
- 92 dBm
2 V
3.6 V
27 mA
27 mA
128 kB
- 40 C
+ 85 C
VQFNP-48
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Height: 0.9 mm
Interface Type: 2-Wire, 3-Wire, 4-Wire, SPI, UART
Length: 7 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers: 4 Timer
Processor Series: CC243
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2430
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 90 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.