CC2533F32RHAR

Texas Instruments
595-CC2533F32RHAR
CC2533F32RHAR

Mfr.:

Description:
RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAT A A 595-CC2533F32RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp101.086 Rp252.715.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp211.529
Min:
1

Similar Product

Texas Instruments CC2533F32RHAT
Texas Instruments
RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
21.6 mA
32 kB
- 40 C
+ 125 C
VQFN-40
Reel
Brand: Texas Instruments
Data RAM Size: 4 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2533
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC253x USB-Enabled System on Chip (SoC) Solutions

Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions for 802.15.4, ZigBee, and RF4CE applications that combine the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable Flash memory, 8KB RAM, and other powerful features.