CC2538SF23RTQT

Texas Instruments
595-CC2538SF23RTQT
CC2538SF23RTQT

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp252.258 Rp252.258
Rp208.594 Rp2.085.940
Rp194.651 Rp4.866.275
Rp177.773 Rp17.777.300
Full Reel (Order in multiples of 250)
Rp177.773 Rp44.443.250
Rp168.233 Rp84.116.500
Rp168.049 Rp168.049.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp222.354
Min:
1

Similar Product

Texas Instruments CC2538SF23RTQR
Texas Instruments
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, 6LoWPAN, LR-WPAN
ARM Cortex M3
2.4 GHz
250 kbps
7 dBm
- 97 dBm
2 V
3.6 V
20 mA
24 mA
256 kB
- 40 C
+ 125 C
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC2538DK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2538
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C