CC2564CRVMT

Texas Instruments
595-CC2564CRVMT
CC2564CRVMT

Mfr.:

Description:
RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A A 595-CC2564CRVMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp96.683 Rp96.683
Rp74.668 Rp746.680
Rp68.798 Rp1.719.950
Rp62.560 Rp6.256.000
Full Reel (Order in multiples of 250)
Rp57.423 Rp14.355.750
Rp57.240 Rp143.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp82.007
Min:
1

Similar Product

Texas Instruments CC2564CRVMR
Texas Instruments
RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A A 595-CC2564CRVMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, DQPSK, GFSK
1.7 V
4.8 V
112.5 mA
12 dBm
- 40 C
+ 85 C
UART
VQFN-76
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC256XCQFN-EM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 96 dBm
Series: CC2564C
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 160 mg
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
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

CC2564C Dual-Mode Bluetooth Controller

Texas Instruments CC2564C Dual-Mode Bluetooth Controller is a complete Bluetooth® BR, EDR, and low-energy HCI solution that reduces design effort and enables fast time to market. Based on TI’s seventh-generation Bluetooth core, the CC2564C device provides a product-proven solution that is Bluetooth 4.2 compliant. When coupled with a microcontroller unit (MCU), this HCI device offers best-in-class RF performance with about twice the range of other Bluetooth low-energy solutions. Furthermore, TI’s power management hardware and software algorithms provide significant power savings in all commonly used Bluetooth BR, EDR, and low-energy modes of operation. The TI dual-mode Bluetooth stack software is certified and provided royalty-free for MCUs and MPUs. The iPod® (MFi) protocol is supported by add-on software packages.
Learn more