CC2651R3SIPAT0MOUR

Texas Instruments
595-2651R3SIPAT0MOUR
CC2651R3SIPAT0MOUR

Mfr.:

Description:
Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 06/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp132.458 Rp132.458
Rp114.846 Rp1.148.460
Rp108.792 Rp2.719.800
Rp100.353 Rp10.035.300
Rp95.216 Rp23.804.000
Rp90.996 Rp45.498.000
Rp87.694 Rp87.694.000
Full Reel (Order in multiples of 2000)
Rp84.942 Rp169.884.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
CC2651R3SIPA
2.4 GHz
5 dBm
I2C, I2S, SPI, SSI, UART
1.8 V
3.8 V
- 40 C
+ 105 C
External, Integrated
7 mm x 7 mm
BLE
Thread, Zigbee
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 3 Mb/s
Memory Size: 352 kB, 32 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Sensitivity: - 104 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.8 mA
Supply Current Transmitting: 9.6 mA
Tradename: SimpleLink
Type: Wireless Module
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
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C