CC3220RM2ARGKT

Texas Instruments
595-CC3220RM2ARGKT
CC3220RM2ARGKT

Mfr.:

Description:
RF Microcontrollers - MCU Single-Chip Wireless MCU A 595-CC3220RM2 A 595-CC3220RM2ARGKR
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp163.830 Rp163.830
Rp126.954 Rp1.269.540
Rp117.598 Rp2.939.950
Rp107.508 Rp10.750.800
Full Reel (Order in multiples of 250)
Rp102.738 Rp25.684.500
Rp99.802 Rp49.901.000
Rp97.050 Rp97.050.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp138.696
Min:
1

Similar Product

Texas Instruments CC3220RM2ARGKR
Texas Instruments
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220RM2ARGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
256 kB
80 MHz
12 bit
2.1 V
3.6 V
+ 85 C
VQFN-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 2.1 V to 3.6 V
Processor Series: CC3220x
Product Type: RF Microcontrollers - MCU
Series: CC3220R
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 195,500 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC3220 SimpleLink™ Microcontrollers (MCUs)

Texas Instruments CC3220 SimpleLink™ Microcontrollers (MCUs) are a platform that consists of Wi-Fi, low energy, Sub-1GHz and host MCUs, which all share a common, easy-to-use development environment. These devices come with a single core software development kit (SDK) and rich toolset. A one-time integration of the SimpleLink platform enables the user to add any combination of the SimpleLink's devices into your design. This feature allows for 100 percent code reuse when your design requirements change. With the Texas Instruments CC3220, a designer has new features and capabilities that further simplify the connectivity of things to the Internet. Those capabilities include IPv6, enhanced Wi-Fi provisioning, enhanced power consumption, enhanced file system security, Wi-Fi AP connection, etc.