CD4009UBM

Texas Instruments
595-CD4009UBM
CD4009UBM

Mfr.:

Description:
Inverters CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4009UBMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.026 Rp13.026
Rp9.228 Rp92.280
Rp7.907 Rp197.675
Rp7.137 Rp713.700
Rp6.696 Rp1.674.000
Rp6.439 Rp3.219.500
Rp6.219 Rp6.219.000
Rp5.944 Rp17.832.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp16.328
Min:
1

Similar Product

Texas Instruments CD4009UBMT
Texas Instruments
Inverters CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4009UBM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
SOIC-16
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 1.6 mA
Input Type: CMOS
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 140 ns
Series: CD4009UB
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.