CD4012BE

Texas Instruments
595-CD4012BE
CD4012BE

Mfr.:

Description:
Logic Gates Dual 4-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.465

Stock:
4.465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.943 Rp13.943
Rp10.035 Rp100.350
Rp9.026 Rp225.650
Rp7.944 Rp794.400
Rp7.430 Rp1.857.500
Rp7.118 Rp3.559.000
Rp6.843 Rp6.843.000
Rp6.806 Rp20.418.000
Rp6.403 Rp32.015.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
PDIP-14
2 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4012B
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.