CD4093BPW

Texas Instruments
595-CD4093BPW
CD4093BPW

Mfr.:

Description:
Logic Gates Quad 2In Schmit Trgr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.913

Stock:
2.913 Can Dispatch Immediately
Quantities greater than 2913 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529 Rp18.529
Rp13.338 Rp133.380
Rp10.696 Rp267.400
Rp10.145 Rp913.050
Rp9.870 Rp2.664.900
Rp9.467 Rp5.112.180
Rp9.136 Rp9.866.880
Rp8.806 Rp22.191.120
Rp8.366 Rp42.164.640

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp12.108
Min:
1

Similar Product

Texas Instruments CD4093BPWR
Texas Instruments
Logic Gates Quad 2In Schmit Trgr A 595-CD4093BPW A 5 A 595-CD4093BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
4000
8 Input
TSSOP-14
4 Output
6.8 mA
- 6.8 mA
65 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4093B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.