CD74AC05M

595-CD74AC05M
CD74AC05M

Mfr.:

Description:
Inverters Hex

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp10.274
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp16.328
Min:
1

Similar Product

Texas Instruments CD74AC05M96
Texas Instruments
Inverters Hex Inverters w/Open -Drain Output A 595 A 595-CD74AC05M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
5.5 V
1.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Single-Ended
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: CD74AC05
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC05 Hex Inverters

Texas Instruments CD74AC05 Hex Inverters include open-drain outputs that can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. These inverters feature SCR-latch-up-resistant CMOS process and circuit design. The CD74AC05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.