CD74AC112E

Texas Instruments
595-CD74AC112E
CD74AC112E

Mfr.:

Description:
Flip-Flops Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.483 Rp23.483
Rp17.080 Rp170.800
Rp15.447 Rp386.175
Rp13.686 Rp1.368.600
Rp12.842 Rp3.210.500
Rp12.329 Rp6.164.500
Rp11.907 Rp11.907.000
Rp11.466 Rp34.398.000
Rp11.191 Rp55.955.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Negative Edge Triggered Flip-Flop
AC
2 Circuit
Differential
PDIP-16
CMOS, LVTTL
Inverting/Non-Inverting
129 ns
- 24 mA
24 mA
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74AC112
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Triggering Type: Negative-Edge
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.