CD74AC138M

595-CD74AC138M
CD74AC138M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp14.677
Min:
1

Similar Product

Texas Instruments CD74AC138M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 3-8-Line Inverting D ecoders/DeMltplxrs A 595-CD74AC138M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders / Demultiplexers
AC
3 Input
8 Output
SOIC-Narrow-16
32 bit
11 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 725 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC138
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC138 3-to-8 Line Decoders/Demultiplexers

Texas Instruments CD74AC138 3-to-8 Line Decoders/Demultiplexers are designed for high-performance memory-decoding and data-routing applications requiring short propagation delay times. In high-performance memory systems, the Texas Instruments CD74AC138 decoders can minimize the effects of system decoding.