CD74AC164PWR

Texas Instruments
595-CD74AC164PWR
CD74AC164PWR

Mfr.:

Description:
Counter Shift Registers 8-Bit Serial-In/Para llel-Out Shift Regi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
TSSOP-14
AC
Shift Register
4 Input
Push-Pull
6 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: CD74AC164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Rising Edge
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
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
CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers

Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers have two serial inputs (A and B) connected through an AND gate and an asynchronous clear (CLR). The device requires a high signal on both A and B to set the input data line high; a low signal on either will set the input data line low. Data at A and B can be changed while CLK is high or low, provided the minimum set-up time requirements are met.

In Stock: 2.924

Stock:
2.924 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.659 Rp12.659
Rp8.971 Rp89.710
Rp8.072 Rp201.800
Rp7.063 Rp706.300
Rp6.568 Rp1.642.000
Rp6.293 Rp3.146.500
Rp6.183 Rp6.183.000
Full Reel (Order in multiples of 3000)
Rp6.183 Rp18.549.000