CD74ACT157M96

Texas Instruments
595-CD74ACT157M96
CD74ACT157M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Non-Inverting 2 -Input Mltplxrs A 5 A 595-CD74ACT157M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp17.594 Rp175.940
Rp17.355 Rp433.875
Rp15.264 Rp1.526.400
Rp14.273 Rp3.568.250
Rp13.668 Rp6.834.000
Rp9.081 Rp9.081.000
Full Reel (Order in multiples of 2500)
Rp8.678 Rp21.695.000
Rp8.458 Rp42.290.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp19.814
Min:
1

Similar Product

Texas Instruments CD74ACT157M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ACT
2 Input
1 Output
SOIC-Narrow-16
4 bit
8.6 ns
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74ACT157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.