CD74ACT174PWR

Texas Instruments
595-CD74ACT174PWR
CD74ACT174PWR

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop s with Reset

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Hex Flip Flop
ACT
6 Circuit
Push Pull
TSSOP-16
CMOS
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Maximum Clock Frequency: 80 MHz
Number of Input Lines: 6 Input
Number of Output Lines: 6 Output
Product Type: Flip Flops
Series: CD74ACT174
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: positive Edge
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74ACT174 Hex D-Type Flip-Flops

Texas Instruments CD74ACT174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 4.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74ACT174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.033 Rp24.033
Rp17.502 Rp175.020
Rp15.851 Rp396.275
Rp14.053 Rp1.405.300
Rp13.172 Rp3.293.000
Rp12.842 Rp6.421.000
Rp12.659 Rp12.659.000
Full Reel (Order in multiples of 3000)
Rp11.686 Rp35.058.000
Rp11.430 Rp68.580.000