CD74FCT245E

Texas Instruments
595-CD74FCT245E
CD74FCT245E

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.448 Rp141.448
Rp108.975 Rp1.089.750
Rp100.720 Rp2.014.400
Rp91.913 Rp9.191.300
Rp85.125 Rp22.132.500
Rp84.942 Rp42.471.000
Rp82.374 Rp82.374.000
Rp78.521 Rp196.302.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
5 ns
PDIP-20
TTL
TTL
64 mA
- 15 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74FCT245
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.