CD74HC02MT

595-CD74HC02MT
CD74HC02MT

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Quantities greater than 167 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.519 Rp27.519
Rp17.465 Rp174.650
Rp15.594 Rp389.850
Rp12.971 Rp1.297.100
Full Reel (Order in multiples of 250)
Rp11.008 Rp2.752.000
Rp10.586 Rp5.293.000
Rp8.898 Rp8.898.000
Rp8.109 Rp32.436.000
Rp7.155 Rp57.240.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.788
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp11.008
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp27.519
Min:
1

Similar Product

Texas Instruments CD74HC02M96
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
15 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC02
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

CD74HC02 Quad 2-Input Positive-NOR Gates

Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function Y = A + B in positive logic. Texas Instruments CD74HC02 has a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.