CD74HC08ME4

Texas Instruments
595-CD74HC08ME4
CD74HC08ME4

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.232

Stock:
1.232 Can Dispatch Immediately
Quantities greater than 1232 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529 Rp18.529
Rp13.631 Rp136.310
Rp11.576 Rp578.800
Rp10.512 Rp1.051.200
Rp9.833 Rp2.458.250
Rp9.411 Rp4.705.500
Rp9.118 Rp9.118.000
Rp8.714 Rp21.785.000
Rp8.494 Rp42.470.000

Similar Product

Texas Instruments CD74HC08M96
Texas Instruments
Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
22 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC08
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates

Texas Instruments CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates contains four independent 2-input AND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C. The CD74HC08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments CD74HC08-Q1 devices are AEC-Q100 qualified for automotive applications.