CD74HC123M96E4

Texas Instruments
595-CD74HC123M96E4
CD74HC123M96E4

Mfr.:

Description:
Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123M96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.540

Stock:
1.540 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.677 Rp14.677
Rp10.494 Rp104.940
Rp9.448 Rp236.200
Rp8.311 Rp831.100
Rp7.760 Rp1.940.000
Rp7.430 Rp3.715.000
Rp7.155 Rp7.155.000
Full Reel (Order in multiples of 2500)
Rp6.880 Rp17.200.000
Rp6.513 Rp48.847.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CD74HC123M96
Texas Instruments
Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123M A 595-CD74HC123M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
320 ns, 64 ns, 54 ns
SOIC-Narrow-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: CD74HC123
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99