CD74HC132MT

Texas Instruments
595-CD74HC132MT
CD74HC132MT

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Quad 2-Input NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Quantities greater than 534 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.796 Rp17.796
Rp12.806 Rp128.060
Rp11.558 Rp288.950
Rp10.182 Rp1.018.200
Full Reel (Order in multiples of 250)
Rp9.503 Rp2.375.750
Rp8.916 Rp4.458.000
Rp8.568 Rp8.568.000
Rp8.439 Rp21.097.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.439
Min:
1

Similar Product

Texas Instruments CD74HC132M96
Texas Instruments
Logic Gates Quad 2-In Schmit Trg A 595-CD74HC132M A A 595-CD74HC132M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
21 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC132
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.