CD74HC283M

Texas Instruments
595-CD74HC283M
CD74HC283M

Mfr.:

Description:
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.283

Stock:
2.283 Can Dispatch Immediately
Quantities greater than 2283 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp10.934 Rp109.340
Rp9.815 Rp245.375
Rp8.549 Rp1.025.880
Rp7.962 Rp2.229.360
Rp7.595 Rp3.949.400
Rp7.302 Rp7.302.000
Rp6.990 Rp17.614.800
Rp6.806 Rp34.030.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.026
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp14.493
Min:
1

Similar Product

Texas Instruments CD74HC283M96
Texas Instruments
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HC283M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
HC
210 ns, 42 ns, 36 ns
5.2 mA
- 5.2 mA
SOIC-Narrow-16
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Binary Full Adder
Logic Type: CMOS
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74HC283
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS