CD74HC373EE4

Texas Instruments
595-CD74HC373EE4
CD74HC373EE4

Mfr.:

Description:
Latches Tri-St Octal D-Type ALT 595-CD74HC373E A ALT 595-CD74HC373E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.181 Rp20.181
Rp14.457 Rp144.570
Rp12.989 Rp324.725
Rp11.430 Rp1.143.000
Rp10.677 Rp2.669.250
Rp10.219 Rp5.109.500
Rp8.384 Rp8.384.000
Rp8.164 Rp24.492.000
Rp8.036 Rp40.180.000

Similar Product

Texas Instruments CD74HC373E
Texas Instruments
Latches Tri-St Octal D-Type

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
HC
1 Circuit
8 Line
PDIP-20
Non-Inverting
150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
8 uA
32 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74HC373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.