CD74HC4511M

595-CD74HC4511M
CD74HC4511M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Seg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.080
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp16.328
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.044
Min:
1

Similar Product

Texas Instruments CD74HC4511M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD- to-7 Segment A 595- A 595-CD74HC4511M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders / Demultiplexers
HC
4 Input
7 Output
SOIC-Narrow-16
60 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Drivers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 114 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC4511
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.