CD74HC4520E

Texas Instruments
595-CD74HC4520E
CD74HC4520E

Mfr.:

Description:
Counter ICs Hi-Speed CMOS Logic Dual Bin Up-Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.270

Stock:
1.270 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.961 Rp15.961
Rp11.356 Rp113.560
Rp10.237 Rp255.925
Rp8.990 Rp899.000
Rp8.384 Rp2.096.000
Rp8.036 Rp4.018.000
Rp7.742 Rp7.742.000
Rp7.430 Rp22.290.000
Rp7.247 Rp36.235.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4520
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 1000
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.