CD74HCT107E

Texas Instruments
595-CD74HCT107E
CD74HCT107E

Mfr.:

Description:
Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp28.803
Rp21.098 Rp210.980
Rp19.080 Rp477.000
Rp16.970 Rp1.697.000
Rp15.961 Rp3.990.250
Rp15.356 Rp7.678.000
Rp14.310 Rp14.310.000
Rp13.998 Rp69.990.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HCT
2 Circuit
Differential
PDIP-14
Single-Ended
Inverting/Non-Inverting
43 ns
- 4 mA
4 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74HCT107
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.