CD74HCT112E

Texas Instruments
595-CD74HCT112E
CD74HCT112E

Mfr.:

Description:
Flip-Flops Dual Neg Edge Trig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.429 Rp17.429
Rp12.622 Rp126.220
Rp11.375 Rp284.375
Rp9.999 Rp999.900
Rp9.338 Rp2.334.500
Rp8.953 Rp4.476.500
Rp8.659 Rp8.659.000
Rp8.274 Rp24.822.000
Rp8.072 Rp40.360.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HCT
2 Circuit
Differential
PDIP-16
Single-Ended
Inverting/Non-Inverting
35 ns
- 4 mA
4 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74HCT112
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.