CD74HCT175E

Texas Instruments
595-CD74HCT175E
CD74HCT175E

Mfr.:

Description:
Flip-Flops Quad w/ Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.085

Stock:
1.085 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.026 Rp13.026
Rp9.301 Rp93.010
Rp8.366 Rp209.150
Rp7.320 Rp732.000
Rp6.825 Rp1.706.250
Rp6.513 Rp3.256.500
Rp6.421 Rp6.421.000
Rp5.962 Rp23.848.000
Rp5.742 Rp45.936.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
4 Circuit
CMOS
PDIP-16
TTL
Inverting/Non-Inverting
33 ns
- 4 mA
4 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD74HCT175
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99