CD74HCT4024E

Texas Instruments
595-CD74HCT4024E
CD74HCT4024E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS 7-Stage B inary Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.814 Rp19.814
Rp14.310 Rp143.100
Rp12.916 Rp322.900
Rp11.411 Rp1.141.100
Rp10.677 Rp2.669.250
Rp10.641 Rp5.320.500
Rp9.888 Rp9.888.000
Rp9.503 Rp28.509.000
Rp9.265 Rp46.325.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-14
Binary
HCT
7 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT4024
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 1000
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.