CD74HCT42E

Texas Instruments
595-CD74HCT42E
CD74HCT42E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS A 59 5-CD74HC42E A 595-C A 595-CD74HC42E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.069 Rp28.069
Rp20.548 Rp205.480
Rp18.529 Rp463.225
Rp16.511 Rp1.651.100
Rp15.521 Rp3.880.250
Rp14.934 Rp7.467.000
Rp14.438 Rp14.438.000
Rp14.383 Rp43.149.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp32.106
Min:
1

Similar Product

Texas Instruments CD74HC42E
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS A 59 5-CD74HCT42E A 595- A 595-CD74HCT42E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCT
4 Input
10 Output
PDIP-16
35 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HCT42
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.