CDC328ADR

Texas Instruments
595-CDC328ADR
CDC328ADR

Mfr.:

Description:
Clock Drivers & Distribution 1-To-6 Clock Driver A 595-CDC328AD A 595 A 595-CDC328AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp173.002,78 Rp432.506.950,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp346.922,86
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp346.739,40
Min:
1

Similar Product

Texas Instruments CDC328AD
Texas Instruments
Clock Drivers & Distribution 1-To-6 Clock Driver A 595-CDC328ADR A 59 A 595-CDC328ADR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SOIC-16
4.75 V
5.25 V
CDC328A
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Pd - Power Dissipation: 770 mW
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.