CDCE6214RGER

Texas Instruments
595-CDCE6214RGER
CDCE6214RGER

Mfr.:

Description:
Clock Generators & Support Products Ultra-low power cloc k generator with on A 595-CDCE6214RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
3.000
Expected 02/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp121.817 Rp121.817
Rp93.381 Rp933.810
Rp86.226 Rp2.155.650
Rp78.521 Rp7.852.100
Rp76.870 Rp19.217.500
Full Reel (Order in multiples of 3000)
Rp66.046 Rp198.138.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp135.027
Min:
1

Similar Product

Texas Instruments CDCE6214RGET
Texas Instruments
Clock Generators & Support Products Ultra-low power cloc k generator with on A 595-CDCE6214RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
350 MHz
VQFN-24
55 %
1600 fs
3.465 V
1.71 V
CDCE6214
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCE6214-Q1EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CDCE6214/CDCE6214-Q1 Clock Generator

Texas Instruments CDCE6214/CDCE6214-Q1 Ultra-Low Power Clock Generators generate five independent clock outputs that are selectable between various modes of drivers. Other applications include data center and enterprise computing for PCs, notebooks, and multi-function printers. The four-channel, medium-grade jitter clock generators have an input source that could be a single-ended or differential input clock source or a crystal. CDCE6214/CDCE6214-Q1 clock generators feature a frac-N PLL to synthesize unrelated base frequencies from any input frequency. The devices can be configured through the I2C interface. GPIO pins can be used in Pin Mode without the serial interface to configure the clock generators into distinctive configurations. The Texas Instruments CDCE6214-Q1 devices are AEC-Q100 qualified for automotive applications.