CDCEL824PWR

Texas Instruments
595-CDCEL824PWR
CDCEL824PWR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 2-PLL c lock synthesizer wi
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
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp22.382 Rp44.764.000
Rp22.015 Rp88.060.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
201 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-16
130 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCEL824
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Programmable 2-PLL Clock Synthesizer
Unit Weight: 63 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

CDCEL824 Programmable PLL Clock Synthesizer

Texas Instruments CDCEL824 Programmable PLL Clock Synthesizer is a modular PLL-based low-cost, high-performance, programmable clock synthesizer, multiplier, and divider. This device generates up to four output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 201MHz, using up to two independent configurable PLLs. The CDCEL824 has a separate output supply pins, VDDOUT, which are 1.8V. The input accepts an external crystal or LVCMOS clock signal. In the case of a crystal input, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0pF to 20pF.