CDCLVC1104PW

Texas Instruments
595-CDCLVC1104PW
CDCLVC1104PW

Mfr.:

Description:
Clock Buffer Lo Jitter 1:4 LVCMOS Fan-out Clock Buffe A 595-CDCLVC1104PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
250 MHz
2 ns
LVCMOS
TSSOP-8
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1104
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVC1104EVM
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 150
Subcategory: Clock & Timer ICs
Unit Weight: 158 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CDCLVC11xx High-Performance Clock Buffers

Texas Instruments CDCLVC1103, CDCLVC1104, CDCLVC1106, CDCLVC1108, and CDCLVC1110 modular, high-performance, low-skew clock buffer ICs are designed with a modular approach in mind and are intended to round up the TI series of LVCMOS clock generators. The TI CDCLVC11xx family shares the same high performing characteristics like low additive jitter, low skew, and wide operating temperature range. The TI CDCLVC11xx supports an asynchronous output enable control (1G) which switches the outputs into a low state when 1G is low. The TI CDCLVC1103, CDCLVC1104, CDCLVC1106, CDCLVC1108, and CDCLVC1110 clock buffers operate in a 2.5V and 3.3V environment and are characterized for operation from -40ºC to 85ºC.

In Stock: 2.498

Stock:
2.498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp107.141 Rp107.141
Rp82.007 Rp820.070
Rp75.219 Rp1.880.475
Rp68.431 Rp6.843.100
Rp65.679 Rp19.703.700
Rp64.761 Rp38.856.600
Rp63.110 Rp66.265.500
Rp62.193 Rp186.579.000