CDCLVP1216RGZT

Texas Instruments
595-CDCLVP1216RGZT
CDCLVP1216RGZT

Mfr.:

Description:
Clock Buffer Lo Jtr 16 Out LVPECL Buffer w/ Sel Inp A A 595-CDCLVP1216RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp466.355 Rp466.355
Rp374.442 Rp3.744.420
Rp351.142 Rp8.778.550
Rp327.109 Rp32.710.900
Full Reel (Order in multiples of 250)
Rp312.616 Rp78.154.000
Rp300.874 Rp150.437.000
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
16 Output
2 GHz
550 ps
LVPECL
VQFN-48
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1216
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP1216EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 110 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 138 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Clock Buffer: CDCLVP1216 / CDCLVP2108

The Texas Instruments CDCLVP1216 and CDCLVP2108 are high-performance clock buffers specifically designed for driving 50Ω transmission lines in demanding applications. These TI clock buffers can generate 16 copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. The CDCLVP1216 and CDCLVP2108 have a maximum clock frequency of up to 2 GHz and an on-chip multiplexer (MUX) for selecting one of two inputs that can be easily configured solely through a control pin. Each TI clock buffer features overall additive jitter performance of less than 0.1 ps, RMS from 10 kHz to 20 MHz, and overall output skew as low as 25 ps in the CDCLVP2108 and as low as 30 ps in the CDCLVP1216.