CDCVF2509PW

Texas Instruments
595-CDCVF2509PW
CDCVF2509PW

Mfr.:

Description:
Clock Drivers & Distribution 3.3V Clock A 595-CDC VF2509PWR A 595-CDC A 595-CDCVF2509PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp247.304 Rp247.304
Rp193.734 Rp1.937.340
Rp180.341 Rp4.508.525
Rp158.326 Rp18.999.120
Rp155.941 Rp84.208.140
Rp154.106 Rp184.927.200
2.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:5, 1:4
175 MHz
Clock
TSSOP-24
3 V
3.6 V
CDCVF2509
0 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Pd - Power Dissipation: 390 mW
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Type: PLL Clock Driver
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.