CLC007BM/NOPB

Texas Instruments
926-CLC007BM/NOPB
CLC007BM/NOPB

Mfr.:

Description:
Buffers & Line Drivers SERIAL DIGITAL CABLE DRVR A 926-CLC007BM A 926-CLC007BMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp230.793 Rp230.793
Rp180.708 Rp1.807.080
Rp168.233 Rp4.205.825
Rp154.473 Rp14.674.935
Rp153.006 Rp43.606.710
Rp144.016 Rp82.089.120
Rp140.714 Rp147.046.130
2.565 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
SOIC-8
30 mA
4.5 V
5.5 V
47 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Data Rate: 400 Mb/s
Logic Type: Cable Driver
Product Type: Buffers & Line Drivers
Series: CLC007
Factory Pack Quantity: 95
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.