CLV8T165QWBQBRQ1

Texas Instruments
595-CLV8T165QWBQBRQ1
CLV8T165QWBQBRQ1

Mfr.:

Description:
Counter Shift Registers GATORADE BD10 LV8T16 5 AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.975

Stock:
2.975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.447 Rp19.447
Rp13.980 Rp139.800
Rp12.585 Rp314.625
Rp11.063 Rp1.106.300
Rp10.347 Rp2.586.750
Rp9.907 Rp4.953.500
Rp9.595 Rp9.595.000
Rp9.173 Rp27.519.000
Rp8.935 Rp53.610.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel Load Shift
Up/Down
8 bit
WQFN-16
CMOS
12 Input
Serial
1.65 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Features: Latching Logic With Known Power Up State
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LV8T165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV8T165/SN74LV8T165-Q1 8-Bit Shift Registers

Texas Instruments SN74LV8T165/SN74LV8T165-Q1 Parallel-Load 8-Bit Shift Registers are parallel- or serial-in, serial-out 8-bit shift registers. These devices have two modes of operation: load data and shift data, which are controlled by the SH/LD input. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).