CLV8T244QWRKSRQ1

Texas Instruments
595-CLV8T244QWRKSRQ1
CLV8T244QWRKSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal no n-inverting buffers/

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.599 Rp46.599
Rp34.674 Rp346.740
Rp31.739 Rp793.475
Full Reel (Order in multiples of 3000)
Rp31.739 Rp95.217.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVA
8 Input
8 Output
VQFN-20
- 8 mA
8 mA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LV8T244-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T244/SN74LV8T244-Q1 Octal Buffers

Texas Instruments SN74LV8T244/SN74LV8T244-Q1 Octal Buffers with three-state outputs and Schmitt-trigger inputs are configured into two banks of four drivers, each controlled by an output enable pin. This buffer's input is designed with a reduced threshold circuit to support up translation when the supply voltage is more than the input voltage. The SN74LV8T244 octal buffer features up to 150Mbps speed with 5V or 3.3V VCC and supports standard function pinout. This buffer's latch-up performance exceeds 250mA per JESD 17.