CLV8T7541QDGSRQ1

Texas Instruments
595-CLV8T7541QDGSRQ1
CLV8T7541QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fer with open-drain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.181 Rp20.181
Rp14.493 Rp144.930
Rp13.044 Rp326.100
Rp11.466 Rp1.146.600
Rp10.732 Rp2.683.000
Rp10.274 Rp5.137.000
Rp9.944 Rp9.944.000
Rp9.503 Rp23.757.500
Full Reel (Order in multiples of 5000)
Rp9.246 Rp46.230.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVxT
8 Input
8 Output
VSSOP-20
8 mA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Number of Channels: 8 Channel
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 41.2 ns
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T7541-Q1 Automotive Octal Buffers

Texas Instruments SN74LV8T7541-Q1 Automotive Octal Buffers feature open-drain outputs and a logic-level shifter. The input is designed with a reduced-threshold circuit to support translation when the supply voltage exceeds the input voltage. These octal buffers operate at a 1.65V to 5.5V voltage range and 5.5V-tolerant input pins. The SN74LV8T7541-Q1 automotive buffers support a standard function pinout and feature latch-up performance exceeding 250mA per JESD 17. These SN74LV8T7541-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74LV8T7541-Q1 devices are ideal for driving an indicator LED and for level shifting with open-drain outputs.